Positive Displacement Pumps
Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have n...
Prikazuje se 1-20 od 137 proizvoda

RS kataloški broj:: 326-881brend: RS PRO
RSD 48.758
RSD 48.758 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 326-875brend: RS PRO
RSD 68.265
RSD 68.265 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 326-883brend: RS PRO
RSD 13.651
RSD 13.651 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 702-6898brend: RS PRO
RSD 49.060
RSD 49.060 Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
Diaphragm
Electric
0.4L/min
-
-500/800 mBar
3.6mm Hose Barb
2.4mm ID Semi-flexible Tubing
IP41
D250
+100°C
Aluminium
2 → 4.5V
0.4 → 0.6W
316 Stainless steel, FKM
-
2.4mm
-
2.4mm
Xylem Flojet
Diaphragm
Air
19L/min
-
6.9 bar
1/2 in Hose Barb, 1/4 in Hose Barb
1/2 in Hose Barb, 1/4 in Hose Barb
-
G5732
+48.9°C
PP
-
-
Hastelloy C, Kalrez, PP, Santoprene, Viton
Hose Barb
1/2 in, 1/4in
Hose Barb
1/2 in, 1/4in
Xylem Flojet
Diaphragm
Air
19L/min
-
8.27 bar
1/2 in Hose Barb, 1/4 in Hose Barb
1/2 in Hose Barb, 1/4 in Hose Barb
-
G5752
-
PP
-
-
Hastelloy C, Kalrez, PP, Santoprene, Viton
Hose Barb
1/2 in, 1/4in
Hose Barb
1/2 in, 1/4in
Xylem Flojet
Diaphragm
Electric
5.3L/min
30m
4.2 bar
3/8 in NPT
3/8 in NPT
IP44
D3131
+54°C
Glass Filled PP
12 V dc
-
-
NPT
3/8in
NPT
3/8in
...