Compression Packings

Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

What are ...

Prikazuje se 1-20 od 45 proizvoda

Filter

Poredaj

Filter

Poredaj

Klinger Solid Exfoliated Graphite Gland Packing, 5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1489brend: KlingerProizvođački broj:: PAC03222000500008

RSD 10.114

RSD 10.114 Each (bez PDV-a)

Dodaj u korpu
5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0647brend: KlingerProizvođački broj:: PAC0054F000300008

RSD 11.867

RSD 11.867 Each (bez PDV-a)

Dodaj u korpu
3 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1518brend: KlingerProizvođački broj:: PAC00010000500008

RSD 7.822

RSD 7.822 Each (bez PDV-a)

Dodaj u korpu
5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0690brend: KlingerProizvođački broj:: PAC00025001000008

RSD 33.092

RSD 33.092 Each (bez PDV-a)

Dodaj u korpu
10 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 3.2 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1485brend: KlingerProizvođački broj:: PAC03222000320008

RSD 5.404

RSD 5.404 Each (bez PDV-a)

Dodaj u korpu
3.2 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1495brend: KlingerProizvođački broj:: PAC03222000950008

RSD 26.689

RSD 26.689 Each (bez PDV-a)

Dodaj u korpu
9.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 16 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1511brend: KlingerProizvođački broj:: PAC03222000160008

RSD 64.619

RSD 64.619 Each (bez PDV-a)

Dodaj u korpu
16 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 8 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1491brend: KlingerProizvođački broj:: PAC03222000800008

RSD 21.211

RSD 21.211 Each (bez PDV-a)

Dodaj u korpu
8 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0659brend: KlingerProizvođački broj:: PAC0054F000650008

RSD 30.923

RSD 30.923 Each (bez PDV-a)

Dodaj u korpu
6.5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0681brend: KlingerProizvođački broj:: PAC00025000800008

RSD 26.408

RSD 26.408 Each (bez PDV-a)

Dodaj u korpu
8 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1527brend: KlingerProizvođački broj:: PAC00010000650008

RSD 11.840

RSD 11.840 Each (bez PDV-a)

Dodaj u korpu
6.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
RS kataloški broj:: 796-0722brend: KlingerProizvođački broj:: PAC00049001000008

RSD 77.702

RSD 77.702 Each (bez PDV-a)

Dodaj u korpu
10 mm
PTFE
18m/s
+280°C
20 bar, 200 bar, 250 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0656brend: KlingerProizvođački broj:: PAC0054F000500008

RSD 24.593

RSD 24.593 Each (bez PDV-a)

Dodaj u korpu
5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 14 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1502brend: KlingerProizvođački broj:: PAC03222000140008

RSD 52.028

RSD 52.028 Each (bez PDV-a)

Dodaj u korpu
14 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0675brend: KlingerProizvođački broj:: PAC00025000300008

RSD 5.662

RSD 5.662 Each (bez PDV-a)

Dodaj u korpu
3 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0684brend: KlingerProizvođački broj:: PAC00025000500008

RSD 11.633

RSD 11.633 Each (bez PDV-a)

Dodaj u korpu
5 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1498brend: KlingerProizvođački broj:: PAC03222000650008

RSD 14.856

RSD 14.856 Each (bez PDV-a)

Dodaj u korpu
6.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0653brend: KlingerProizvođački broj:: PAC0054F000800008

RSD 52.195

RSD 52.195 Each (bez PDV-a)

Dodaj u korpu
8 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1536brend: KlingerProizvođački broj:: PAC00010001250008

RSD 35.221

RSD 35.221 Each (bez PDV-a)

Dodaj u korpu
12.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 8 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1520brend: KlingerProizvođački broj:: PAC00010000800008

RSD 16.910

RSD 16.910 Each (bez PDV-a)

Dodaj u korpu
8 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12