I/P & E/P Converters

I/P and E/P converters are a type of pneumatic fitting that can change pneumatic pressures in response to varying electrical current and voltage input signals. These converters can be mounted in control rooms or in the field. Some devices come with mounting brackets and connector plugs and can be sensitive to low pressures. An I/P converter works with current and an E/P converter works wit...

Prikazuje se 1-5 od 5 proizvoda

Filter

Poredaj

Filter

Poredaj

SMC Pneumatic Regulator
SMC Pneumatic Regulator
Dodaj na popis delova
RS kataloški broj:: 873-2648brend: SMCProizvođački broj:: ITV0050-0BS

RSD 81.248

RSD 81.248 Each (bez PDV-a)

Dodaj u korpu
SMC
-
-
-
-
-
-
+50°C
-
-
0°C
Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input
RS kataloški broj:: 729-470brend: Watson SmithProizvođački broj:: 400100R

Cena na upit

Dodaj u korpu
Watson Smith
4-20mA
100X, 101X
0.85L/min
NPT 1/4 Female
NPT
15 psi
+85°C
1/4 in
3psi
-40°C
Watson Smith 1.75L/min NPT 1/4 Female EP Converter, 2psi to 120 psi, 1 → 10 V input
RS kataloški broj:: 729-486brend: Watson SmithProizvođački broj:: 540400R

Cena na upit

Dodaj u korpu
Watson Smith
1 → 10 V
100X, 101X
1.75L/min
NPT 1/4 Female
NPT
120 psi
+60°C
1/4 in
2psi
-
SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
RS kataloški broj:: 884-9279brend: SMCProizvođački broj:: ITV2010-01F2BS3

Cena na upit

Dodaj u korpu
SMC
4 → 20mA
-
1500L/min
G 1/4
G
0.2 MPa
+50°C
1/4
-
0°C
Watson Smith <2.5NL/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input
RS kataloški broj:: 538-3782brend: Watson SmithProizvođački broj:: EX140 01PK4EE1

Cena na upit

Dodaj u korpu
Watson Smith
4-20mA
140
<2.5NL/min
NPT 1/4 Female
NPT
15 psi
+85°C
1/4 in
3psi
-40°C