Thickness Gauges

Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...

Prikazuje se 1-20 od 41 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 52.311

RSD 52.311 Each (bez PDV-a)

Dodaj u korpu
RS Pro
100 μm, 1000 μm, 1350μm
-
-
LCD
-
AAA
10h
IP40
Hard case, user manual, gift box, precision standard, calibration Iron and Aluminum, USB cable, CD, battery
27mm
113.5mm
1350µm
+40°C
110g
0.3 mm, 0.5mm
-
54mm

RSD 10.387

RSD 10.387 Each (bez PDV-a)

Dodaj u korpu
RS Pro
0.01 mm
±0.1 mm
-
LCD
-
SR44
-
-
-
-
-
12mm
-
-
0mm
-
-
Laserliner 082.150A Thickness Gauge, 0μm - 1250μm, ±3 % Accuracy, 1 μm Resolution, LCD Display
RS kataloški broj:: 174-6536brend: LaserlinerProizvođački broj:: 082.150A

RSD 67.599

RSD 67.599 Each (bez PDV-a)

Dodaj u korpu
Laserliner
1 μm
±3 %
-
LCD
50 x 23 x 110mm
AAA
-
-
Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable
110mm
50mm
1250µm
-
23mm
0µm
082.150A
100g
Mitutoyo Series 700 Thickness Meter, 0mm - 12mm, ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display
RS kataloški broj:: 353-3727brend: MitutoyoProizvođački broj:: 700-118-30

RSD 48.269

RSD 48.269 Each (bez PDV-a)

Dodaj u korpu
Mitutoyo
0.01 mm
±0.02 mm
-
LCD
94.3 x 44.8 x 20mm
SR44
-
-
-
20mm
94.3mm
12mm
-
44.8mm
0mm
Series 700
70g
Sauter SAUTER TB Thickness Meter, 100μm - 1000μm, 3 % Accuracy, 0.1 μm Resolution, LCD Display
RS kataloški broj:: 180-6220brend: SauterProizvođački broj:: TB 1000-0.1F

RSD 96.590

RSD 96.590 Each (bez PDV-a)

Dodaj u korpu
Sauter
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
32mm
100µm
SAUTER TB
260g
Extech CG104 Thickness Gauge, 0μm - 2000μm, ±10 Accuracy, 1 μm Resolution, Backlit LCD, LED Display
RS kataloški broj:: 288-0240brend: ExtechProizvođački broj:: CG104

RSD 65.431

RSD 65.431 Each (bez PDV-a)

Dodaj u korpu
Extech
1 μm
±10
-
Backlit LCD, LED
-
-
-
-
-
-
-
2000µm
-
-
0µm
CG104
-
Extech CG204 Thickness Gauge, ±3 % Accuracy, 0.1 μm Resolution, Digital Display
RS kataloški broj:: 287-3803brend: ExtechProizvođački broj:: CG204

RSD 49.670

RSD 49.670 Each (bez PDV-a)

Dodaj u korpu
Extech
0.1 μm
±3 %
-
Digital
-
-
-
-
-
-
-
-
-
-
-
CG204
-
Extech CG206 Thickness Gauge, 0.1μm - 1350μm, ±2.5 % Accuracy, 0.1 μm Resolution
RS kataloški broj:: 102-482brend: ExtechProizvođački broj:: CG206

RSD 68.058

RSD 68.058 Each (bez PDV-a)

Dodaj u korpu
Extech
0.1 μm
±2.5 %
-
-
-
-
-
-
-
-
-
1350µm
-
-
0.1µm
CG206
-
Extech CG304 Thickness Gauge, 0.1μm - 2000μm, ±3.5 %, ±%2 % Accuracy, 0.1 μm Resolution, LCD Display
RS kataloški broj:: 102-481brend: ExtechProizvođački broj:: CG304

RSD 64.534

RSD 64.534 Each (bez PDV-a)

Dodaj u korpu
Extech
0.1 μm
±3.5 %, ±%2 %
-
LCD
-
-
-
-
-
-
-
2000µm
-
-
0.1µm
CG304
-
Kern 961-113 Thickness Gauge, 1.5mm - 200mm, Digital Display
RS kataloški broj:: 275-3860brend: KernProizvođački broj:: TB 200-0.1US

RSD 100.611

RSD 100.611 Each (bez PDV-a)

Dodaj u korpu
Kern
-
-
5MHz
Digital
-
-
-
-
-
-
-
200mm
-
-
1.5mm
961-113
-
Mitutoyo Thickness Meter, ±0.02 mm Accuracy, 0.01 mm Resolution, Digital Display With UKAS Calibration
RS kataloški broj:: 419-5843brend: MitutoyoProizvođački broj:: 700-118-20

RSD 58.251

RSD 58.251 Each (bez PDV-a)

Dodaj u korpu
Mitutoyo
0.01 mm
±0.02 mm
-
Digital
-
-
-
-
-
-
-
-
-
-
-
-
-
Sauter TD 225-0.1 US Thickness Meter, 1.2mm - 225mm, ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display
RS kataloški broj:: 660-8158brend: SauterProizvođački broj:: TD 225-0.1US

Cena na upit

Dodaj u korpu
Sauter
0.1 mm
±0.5 %
5MHz
Digital
120 x 62 x 30mm
AAA
-
-
-
30mm
120mm
225mm
-
62mm
1.2mm
TD 225-0.1 US
164g
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±3 μm Accuracy, 0.01 mm Resolution, LCD Display
RS kataloški broj:: 794-3563brend: MitutoyoProizvođački broj:: 547-321A

Cena na upit

Dodaj u korpu
Mitutoyo
0.01 mm
±3 μm
-
LCD
-
SR44
7000 h
IP4X
-
-
175mm
10mm
+40°C
-
0mm
547
-
Sauter TN 80-0.01 US Thickness Meter, 0.75mm - 80mm, 0.01 Accuracy, 0.01 mm Resolution, LCD Display
RS kataloški broj:: 899-8141brend: SauterProizvođački broj:: TN 80-0.01US

Cena na upit

Dodaj u korpu
Sauter
0.01 mm
0.01
7MHz
LCD
150 x 74 x 32mm
AA
-
-
Carrying Case, Interface Cable
32mm
150mm
80mm
-
74mm
0.75mm
TN 80-0.01 US
-
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
RS kataloški broj:: 794-3569brend: MitutoyoProizvođački broj:: 547-401A

Cena na upit

Dodaj u korpu
Mitutoyo
0.001 mm
±20 μm
-
LCD
-
SR44
7000 h
IP4X
-
-
-
10mm
+40°C
-
0mm
547
-
Sauter TC 1250-0.1 FN Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
RS kataloški broj:: 660-8130brend: SauterProizvođački broj:: TC 1250-0.1FN

Cena na upit

Dodaj u korpu
Sauter
0.1 μm
±2.5 μm
-
Digital
131 x 65 x 28mm
AAA
-
-
-
28mm
131mm
1250µm
-
65mm
100µm
TC 1250-0.1 FN
81g
Sauter TE 1250-0.1FN. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
RS kataloški broj:: 136-3540brend: SauterProizvođački broj:: TE 1250-0.1FN

Cena na upit

Dodaj u korpu
Sauter
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
65mm
100µm
TE 1250-0.1FN.
81g
Sauter TE 1250-0.1N. Thickness Meter, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
RS kataloški broj:: 136-3541brend: SauterProizvođački broj:: TE 1250-0.1N

Cena na upit

Dodaj u korpu
Sauter
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
65mm
100µm
TE 1250-0.1N.
81g
Extech TKG100 Thickness Gauge, LCD Display
RS kataloški broj:: 288-2318brend: ExtechProizvođački broj:: TKG100

Cena na upit

Dodaj u korpu
Extech
-
-
10MHz
LCD
-
-
-
-
-
-
-
-
-
-
-
TKG100
-
Extech TKG150 Thickness Gauge, 0.04in - 20in, ±0.5 % Accuracy, 0.0001 in Resolution, LCD Display
RS kataloški broj:: 100-063brend: ExtechProizvođački broj:: TKG150

Cena na upit

Dodaj u korpu
Extech
0.0001 in
±0.5 %
10MHz
LCD
-
-
-
-
-
-
-
20in
-
-
0.04in
TKG150
-