Tehnička dokumentacija
Tehnički podaci
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
External
Frequency Range
824 → 960 MHz, 1710 → 2170 MHz
Antenna Physical Form
Stubby
Mounting Type
Magnetic
Antenna Mounting Type
Magnetic
Connector Type
SMA
Gain
2.2dBi
Antenna Directivity
Omnidirectional
Cable Length
3mm
Weight
50g
Dimensions
30.9 (Dia.) x 71.5mm
Height
71.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Slovakia
Detalji o proizvodu
Accessories for Cellular Modem/ Cellular Router - Robustel
Robustel offer a range of accessories for the GoRugged cellular routers and cellular gateways. Including a power supply with an input up to 240 V ac and 12 V dc output at 1.5A. The DC output cable is terminated with individual pins so that they mate with the terminal block connectors that are supplied with the Robustel devices. The power supply comes with the UK, EU, USA and Australian adapters.
There are two types of antennas that are suitable for the Industrial cellular ranges. The quad band GSM stubby R/A type and the magnetic mount multiband antenna. They both come with SMA- male connector and mate with the corresponding router/modem.
The RS232 Serial cable has a DB9 male connector to a DB9 female connector and is 2.5 M in length.
Two types of brackets are suitable for the Robustel Go-Rugged series as the devices have threaded screw holes that match the mounting brackets.
GSM/GPRS (Mobile Communications) - Robustel
KM 41,07
KM 41,07 Each (bez PDV-a)
KM 48,05
KM 48,05 Each (s PDV-om)
1
KM 41,07
KM 41,07 Each (bez PDV-a)
KM 48,05
KM 48,05 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 41,07 |
10+ | KM 36,75 |
Tehnička dokumentacija
Tehnički podaci
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
External
Frequency Range
824 → 960 MHz, 1710 → 2170 MHz
Antenna Physical Form
Stubby
Mounting Type
Magnetic
Antenna Mounting Type
Magnetic
Connector Type
SMA
Gain
2.2dBi
Antenna Directivity
Omnidirectional
Cable Length
3mm
Weight
50g
Dimensions
30.9 (Dia.) x 71.5mm
Height
71.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Slovakia
Detalji o proizvodu
Accessories for Cellular Modem/ Cellular Router - Robustel
Robustel offer a range of accessories for the GoRugged cellular routers and cellular gateways. Including a power supply with an input up to 240 V ac and 12 V dc output at 1.5A. The DC output cable is terminated with individual pins so that they mate with the terminal block connectors that are supplied with the Robustel devices. The power supply comes with the UK, EU, USA and Australian adapters.
There are two types of antennas that are suitable for the Industrial cellular ranges. The quad band GSM stubby R/A type and the magnetic mount multiband antenna. They both come with SMA- male connector and mate with the corresponding router/modem.
The RS232 Serial cable has a DB9 male connector to a DB9 female connector and is 2.5 M in length.
Two types of brackets are suitable for the Robustel Go-Rugged series as the devices have threaded screw holes that match the mounting brackets.