ABB Compact Home SH200 MCB, 2P, 16A Curve C, 400V AC, 400V DC, 6 kA Breaking Capacity

RS kataloški broj:: 231-9656brend: ABBProizvođački broj:: 2CDS212001R0164 SH202-C 16
brand-logo
Prikaži sve u MCBs

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

69mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH202-C16

Better World Claim

Designed for disassembly

Better World Product (Saznajte više ...)

Yes

Tripping Mechanism

Thermal

Special Features

Short Circuit Protection

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 8.490

RSD 8.490 1 Box of 1 (bez PDV-a)

RSD 10.188

RSD 10.188 1 Box of 1 (s PDV-om)

ABB Compact Home SH200 MCB, 2P, 16A Curve C, 400V AC, 400V DC, 6 kA Breaking Capacity

RSD 8.490

RSD 8.490 1 Box of 1 (bez PDV-a)

RSD 10.188

RSD 10.188 1 Box of 1 (s PDV-om)

ABB Compact Home SH200 MCB, 2P, 16A Curve C, 400V AC, 400V DC, 6 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

69mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH202-C16

Better World Claim

Designed for disassembly

Better World Product (Saznajte više ...)

Yes

Tripping Mechanism

Thermal

Special Features

Short Circuit Protection

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Zemlja podrijetla

Germany