ABB 6P Pole Isolator Switch - 63A Maximum Current

RS kataloški broj:: 861-6521robna marka: ABBProizvođački broj:: OT63F6
brand-logo
Prikaži sve u Isolator Switches

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

6P

Maximum Current

63A

Voltage Rating

600V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

52.5mm

Width

73.5mm

Depth

91.5mm

Terminal Type

Lug

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Finland

Detalji o proizvodu

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ABB 6P Pole Isolator Switch - 63A Maximum Current

Cijena na upit

ABB 6P Pole Isolator Switch - 63A Maximum Current
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

6P

Maximum Current

63A

Voltage Rating

600V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

52.5mm

Width

73.5mm

Depth

91.5mm

Terminal Type

Lug

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Finland

Detalji o proizvodu

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.