Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS kataloški broj:: 369-1817robna marka: Allen BradleyProizvođački broj:: 100-C09KF10
brand-logo
Prikaži sve u Contactors

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

100 Series

Series

100C

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

United States

Detalji o proizvodu

Allen Bradley 100-C AC Coil Operating Contactors

Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 64,46

€ 64,46 Each (bez PDV-a)

€ 75,42

€ 75,42 Each (s PDV-om)

Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

€ 64,46

€ 64,46 Each (bez PDV-a)

€ 75,42

€ 75,42 Each (s PDV-om)

Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

100 Series

Series

100C

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

United States

Detalji o proizvodu

Allen Bradley 100-C AC Coil Operating Contactors

Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

You may be interested in