Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleyColour
White
American Wire Gauge
16 → 6AWG
Series
1492
Termination Method
Spring Clamp
Cable CSA
10mm²
Fused
No
Current Rating
60A
Voltage Rating
800 V
Hazardous Area Certification
ATEX, IECEx
Zemlja podrijetla
Romania
KM 167,71
KM 6,708 Each (In a Pack of 25) (bez PDV-a)
KM 196,22
KM 7,848 Each (In a Pack of 25) (s PDV-om)
25
KM 167,71
KM 6,708 Each (In a Pack of 25) (bez PDV-a)
KM 196,22
KM 7,848 Each (In a Pack of 25) (s PDV-om)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleyColour
White
American Wire Gauge
16 → 6AWG
Series
1492
Termination Method
Spring Clamp
Cable CSA
10mm²
Fused
No
Current Rating
60A
Voltage Rating
800 V
Hazardous Area Certification
ATEX, IECEx
Zemlja podrijetla
Romania