Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleyAccessory Type
PLC I/O Module
Input Type
Digital
Number of Inputs
8
Number of Outputs
6
For Use With
MicroLogix 1100 Series
Output Current
110 mA
Maximum Operating Temperature
+65°C
Dimensions
90 x 40 x 87 mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Digital I/O Modules
You may be interested in
Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,robna marka: Allen Bradley
€ 498,05Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, Digital
1
Cijena na upit
Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, Digital
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,robna marka: Allen Bradley
€ 498,05Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleyAccessory Type
PLC I/O Module
Input Type
Digital
Number of Inputs
8
Number of Outputs
6
For Use With
MicroLogix 1100 Series
Output Current
110 mA
Maximum Operating Temperature
+65°C
Dimensions
90 x 40 x 87 mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Digital I/O Modules
You may be interested in
Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,robna marka: Allen Bradley
€ 498,05Each (bez PDV-a)