Allen Bradley 6P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

RS kataloški broj:: 261-8439robna marka: Allen BradleyProizvođački broj:: 194E-Y25-1756-6N
brand-logo
Prikaži sve u Isolator Switches

Tehnička dokumentacija

Tehnički podaci

Number of Poles

6P

Maximum Current

25A

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

20kA

Length

180mm

Width

125mm

Depth

105mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

Italy

Detalji o proizvodu

Allen Bradley Enclosed Switch Disconnectors

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 173,80

€ 173,80 Each (bez PDV-a)

€ 203,35

€ 203,35 Each (s PDV-om)

Allen Bradley 6P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

€ 173,80

€ 173,80 Each (bez PDV-a)

€ 203,35

€ 203,35 Each (s PDV-om)

Allen Bradley 6P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Poles

6P

Maximum Current

25A

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

20kA

Length

180mm

Width

125mm

Depth

105mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

Italy

Detalji o proizvodu

Allen Bradley Enclosed Switch Disconnectors

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.