Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleySupply Voltage
240 V ac
Light Effect
Flashing, Steady
Lens Colour
Clear
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
855P
Multifunction
Yes
Height
85mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Zemlja podrijetla
Germany
Detalji o proizvodu
855PB Static / Flashing LED
RSD 17.809
RSD 17.809 Each (bez PDV-a)
RSD 21.371
RSD 21.371 Each (s PDV-om)
1
RSD 17.809
RSD 17.809 Each (bez PDV-a)
RSD 21.371
RSD 21.371 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleySupply Voltage
240 V ac
Light Effect
Flashing, Steady
Lens Colour
Clear
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
855P
Multifunction
Yes
Height
85mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Zemlja podrijetla
Germany
Detalji o proizvodu