Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

RS kataloški broj:: 187-1931robna marka: Alpha WireProizvođački broj:: 1896/12C SL001
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Series

Alpha Essentials Communication & Control

Number of Cores

12

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

8.81mm

Length

305m

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Insulation material

PVC

Conductor Resistance

10.2 Ω

Core Strands

7/28 AWG

Minimum Operating Temperature

-20°C

Informacije o stanju skladišta trenutno nisu dostupne.

€ 2.552,85

€ 8,37 Each (bez PDV-a)

€ 2.986,83

€ 9,793 Each (s PDV-om)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

€ 2.552,85

€ 8,37 Each (bez PDV-a)

€ 2.986,83

€ 9,793 Each (s PDV-om)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.56 mm², Unscreened, 305m, Grey PVC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

Alpha Essentials Communication & Control

Number of Cores

12

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

8.81mm

Length

305m

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Insulation material

PVC

Conductor Resistance

10.2 Ω

Core Strands

7/28 AWG

Minimum Operating Temperature

-20°C