Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 15V dc dc Output, 670mA Output, 10W

RS kataloški broj:: 900-2563robna marka: AltechProizvođački broj:: PS-S1015
brand-logo
Prikaži sve u DIN Rail Power Supplies

Tehnička dokumentacija

Tehnički podaci

Brand

Altech

Series

PS-S10

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

670mA

Power Rating

10W

Width

22.5mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

81%

Ripple And Noise

120mV Pk-Pk

MTBF

584Kh

Output Voltage Adjustment Range

±3%

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 15V dc dc Output, 670mA Output, 10W

Cijena na upit

Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 15V dc dc Output, 670mA Output, 10W
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Altech

Series

PS-S10

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

670mA

Power Rating

10W

Width

22.5mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

81%

Ripple And Noise

120mV Pk-Pk

MTBF

584Kh

Output Voltage Adjustment Range

±3%

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies