Amphenol Communications Solutions Delta D 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3

Tehnička dokumentacija
Tehnički podaci
Number Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
69.32mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
69.32 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
India
Detalji o proizvodu
Delta-D Series Angled M3 Connectors with Harpoons
KM 9,31
KM 9,31 Each (bez PDV-a)
KM 10,89
KM 10,89 Each (s PDV-om)
1
KM 9,31
KM 9,31 Each (bez PDV-a)
KM 10,89
KM 10,89 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cijena |
|---|---|
| 1 - 9 | KM 9,31 |
| 10 - 49 | KM 7,28 |
| 50 - 99 | KM 7,02 |
| 100+ | KM 6,92 |
Tehnička dokumentacija
Tehnički podaci
Number Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
69.32mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
69.32 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
India
Detalji o proizvodu

