Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesNumber of Axis
2
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
3 V
Package Type
CLCC
Sensitivity
33%/g
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Analog Devices 2-Axis Surface Mount Accelerometer, CLCC, 8-Pin
1
Cijena na upit
Analog Devices 2-Axis Surface Mount Accelerometer, CLCC, 8-Pin
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesNumber of Axis
2
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
3 V
Package Type
CLCC
Sensitivity
33%/g
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C