Ansmann Agent 1 LED Torch Black 160 lm

RS kataloški broj:: 811-2237robna marka: AnsmannProizvođački broj:: 1600-0052-520
brand-logo
Prikaži sve u Torches

Tehnička dokumentacija

Tehnički podaci

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

160 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 1

Range

125 m

Beam Type

Spot

Colour

Black

Head Diameter

31mm

Zemlja podrijetla

China

Detalji o proizvodu

Ansmann Agent 1 Focus LED Torch

The Ansmann Agent 1 focus is a high performance torch, with beam focusing for professional use.
This tactical torch features a 3W CREE LED providing a strong and consistent beam light. The focus of the Agent 1 torch can be operated only with one hand if required, by turning the focus ring and it features multifunction push button operation, with On/Off and Morse code settings.
The Agent 1 focus torch is ideal for use in harsh environments, thanks to the sturdy housing made of aircraft type aluminium and shock-proof, splash-proof to IP54 rating. The torch comes with two sets of 3 x AAA alkaline batteries, a removable clip for easy attachment to the belt and a lanyard.

Supplied with

2x 3 AAA Alkaline batteries, metal clip and lanyard

Možda će vas interesovati
Ansmann M LED Torch Black 260 lm, 123 mm
KM 163,61Each (bez PDV-a)
Stanley Tools LED Torch Black 120 lm, 123 mm
KM 175,85Each (bez PDV-a)
Maglite XL LED Torch Black 104 lm, 122 mm
KM 284,41Each (bez PDV-a)
LEDLENSER LED Torch Black 280 lm, 116 mm
KM 232,21Each (bez PDV-a)

Cijena na upit

Ansmann Agent 1 LED Torch Black 160 lm

Cijena na upit

Ansmann Agent 1 LED Torch Black 160 lm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Ansmann M LED Torch Black 260 lm, 123 mm
KM 163,61Each (bez PDV-a)
Stanley Tools LED Torch Black 120 lm, 123 mm
KM 175,85Each (bez PDV-a)
Maglite XL LED Torch Black 104 lm, 122 mm
KM 284,41Each (bez PDV-a)
LEDLENSER LED Torch Black 280 lm, 116 mm
KM 232,21Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

160 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 1

Range

125 m

Beam Type

Spot

Colour

Black

Head Diameter

31mm

Zemlja podrijetla

China

Detalji o proizvodu

Ansmann Agent 1 Focus LED Torch

The Ansmann Agent 1 focus is a high performance torch, with beam focusing for professional use.
This tactical torch features a 3W CREE LED providing a strong and consistent beam light. The focus of the Agent 1 torch can be operated only with one hand if required, by turning the focus ring and it features multifunction push button operation, with On/Off and Morse code settings.
The Agent 1 focus torch is ideal for use in harsh environments, thanks to the sturdy housing made of aircraft type aluminium and shock-proof, splash-proof to IP54 rating. The torch comes with two sets of 3 x AAA alkaline batteries, a removable clip for easy attachment to the belt and a lanyard.

Supplied with

2x 3 AAA Alkaline batteries, metal clip and lanyard

Možda će vas interesovati
Ansmann M LED Torch Black 260 lm, 123 mm
KM 163,61Each (bez PDV-a)
Stanley Tools LED Torch Black 120 lm, 123 mm
KM 175,85Each (bez PDV-a)
Maglite XL LED Torch Black 104 lm, 122 mm
KM 284,41Each (bez PDV-a)
LEDLENSER LED Torch Black 280 lm, 116 mm
KM 232,21Each (bez PDV-a)