APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

RS kataloški broj:: 224-861brend: APEMProizvođački broj:: IPC1SAD7/1
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

IPC1SAD7/1

Terminal Type

Solder

Zemlja podrijetla

France

Detalji o proizvodu

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Cena na upit

APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

Cena na upit

APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

IPC1SAD7/1

Terminal Type

Solder

Zemlja podrijetla

France

Detalji o proizvodu

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

Standards

EN 50102 - IEC 512-4 - IEC 512-6