Tehnička dokumentacija
Tehnički podaci
Brand
ApemVoltage Rating
220V ac
Light Output Colour
Orange
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Colour
Orange
Current Rating
3mA
Intensity
4100mcd
Length
28mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
RSD 1.088
RSD 1.088 Each (bez PDV-a)
RSD 1.306
RSD 1.306 Each (s PDV-om)
Standard
1
RSD 1.088
RSD 1.088 Each (bez PDV-a)
RSD 1.306
RSD 1.306 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.088 |
10 - 24 | RSD 1.019 |
25 - 49 | RSD 1.015 |
50 - 99 | RSD 1.014 |
100+ | RSD 973 |
Tehnička dokumentacija
Tehnički podaci
Brand
ApemVoltage Rating
220V ac
Light Output Colour
Orange
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Colour
Orange
Current Rating
3mA
Intensity
4100mcd
Length
28mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.