Tehnička dokumentacija
Tehnički podaci
Brand
AtmelFamily Name
AT89S
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
4 to 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Width
16.662mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+85 °C
Length
16.66mm
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash
Cena na upit
komadno (u pakovanju od 2) (bez PDV-a)
2
Cena na upit
komadno (u pakovanju od 2) (bez PDV-a)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
AtmelFamily Name
AT89S
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
4 to 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Width
16.662mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+85 °C
Length
16.66mm
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash