Microchip ATMEGA8515-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 44-Pin TQFP

RS kataloški broj:: 628-2258Pbrend: AtmelProizvođački broj:: ATMEGA8515-16AU
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.1mm

Width

10.1mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Detalji o proizvodu

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 44-Pin TQFP
RSD 713,267komad (isporučivo u traci) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Microchip ATMEGA8515-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 44-Pin TQFP
Odaberite vrstu pakovanja

Cena na upit

Microchip ATMEGA8515-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 44-Pin TQFP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 44-Pin TQFP
RSD 713,267komad (isporučivo u traci) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.1mm

Width

10.1mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Detalji o proizvodu

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 44-Pin TQFP
RSD 713,267komad (isporučivo u traci) (bez PDV-a)