Tehnička dokumentacija
Tehnički podaci
Brand
AverLogicMemory Size
4Mbit
Organisation
512K x 8
Data Bus Width
8bit
Bus Directional
Uni-Directional
Configuration
Single
Clock Frequency
80MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
44
Maximum Operating Supply Voltage
3.3 V
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
FIFO (First In First Out) Memory, AverLogic
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
AverLogic 4Mbit FIFO Memory, 44-Pin TSSOP, AL440B-12-PBF
1
Cijena na upit
AverLogic 4Mbit FIFO Memory, 44-Pin TSSOP, AL440B-12-PBF
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
AverLogicMemory Size
4Mbit
Organisation
512K x 8
Data Bus Width
8bit
Bus Directional
Uni-Directional
Configuration
Single
Clock Frequency
80MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
44
Maximum Operating Supply Voltage
3.3 V
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu