BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS kataloški broj:: 773-9897robna marka: BALLUFFProizvođački broj:: BES M18MI-PSC80B-S04G
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Hungary

Detalji o proizvodu

3 / 4-Wire Flush Inductive Proximity Sensors

Informacije o stanju skladišta trenutno nisu dostupne.

€ 76,49

€ 76,49 Each (bez PDV-a)

€ 89,49

€ 89,49 Each (s PDV-om)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 76,49

€ 76,49 Each (bez PDV-a)

€ 89,49

€ 89,49 Each (s PDV-om)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Hungary

Detalji o proizvodu

3 / 4-Wire Flush Inductive Proximity Sensors