Baumer BHK 16.05A Series Incremental Encoder, 500 ppr, TTL Signal, Hollow Type

RS kataloški broj:: 304-9711brend: BaumerProizvođački broj:: BHK 16.05A.0500-B6-5
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Encoder Technology

Incremental

Series

BHK 16.05A

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Hollow

Supply Voltage

5 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

41mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Baumer BHK 16.05A Series Incremental Encoder, 500 ppr, TTL Signal, Hollow Type

Cena na upit

Baumer BHK 16.05A Series Incremental Encoder, 500 ppr, TTL Signal, Hollow Type
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Encoder Technology

Incremental

Series

BHK 16.05A

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Hollow

Supply Voltage

5 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

41mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz