Baumer Electric Block-Style Proximity Sensor, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS kataloški broj:: 233-0195robna marka: BaumerProizvođački broj:: IFF 08.26.35/L1/L
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Body Style

Block

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Pre-Wired

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Width

8mm

Depth

8mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

5kHz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Baumer Electric Block-Style Proximity Sensor, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP67

Cijena na upit

Baumer Electric Block-Style Proximity Sensor, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Body Style

Block

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Pre-Wired

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Width

8mm

Depth

8mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

5kHz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Možda će vas zanimati