Bourns 93 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 93A1A-B28-A10L

RS kataloški broj:: 827-5013robna marka: BournsProizvođački broj:: 93A1A-B28-A10L
brand-logo
Prikaži sve u Potentiometers

Tehnička dokumentacija

Tehnički podaci

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

93

Detalji o proizvodu

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers

91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '93' have 'L' pattern PC pins
The shafts of these rotary linear potentiometers are single slotted and made from plastic. For further technical information please refer to datasheets

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 23,80

KM 23,80 Each (bez PDV-a)

KM 27,85

KM 27,85 Each (s PDV-om)

Bourns 93 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 93A1A-B28-A10L
Odaberite vrstu pakovanja

KM 23,80

KM 23,80 Each (bez PDV-a)

KM 27,85

KM 27,85 Each (s PDV-om)

Bourns 93 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 93A1A-B28-A10L

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 23,80
5+KM 22,84

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

93

Detalji o proizvodu

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers

91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '93' have 'L' pattern PC pins
The shafts of these rotary linear potentiometers are single slotted and made from plastic. For further technical information please refer to datasheets

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više