Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

C & K Push Button Switch, Momentary, Through Hole, 12mm Cutout, SPST, 30V dc, IP40

RS kataloški broj:: 176-9426robna marka: C & KProizvođački broj:: 844-0001-000
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Through Hole

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

100 mA

Terminal Type

Pc Pin

Contact DC Voltage Rating

30V

Manufacturer Part No.

844-0001-000

Zemlja podrijetla

France

Informacije o stanju skladišta trenutno nisu dostupne.

KM 862,51

KM 2,875 Each (In a Bag of 300) (bez PDV-a)

KM 1.009,14

KM 3,364 Each (In a Bag of 300) (s PDV-om)

C & K Push Button Switch, Momentary, Through Hole, 12mm Cutout, SPST, 30V dc, IP40

KM 862,51

KM 2,875 Each (In a Bag of 300) (bez PDV-a)

KM 1.009,14

KM 3,364 Each (In a Bag of 300) (s PDV-om)

C & K Push Button Switch, Momentary, Through Hole, 12mm Cutout, SPST, 30V dc, IP40
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Through Hole

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

100 mA

Terminal Type

Pc Pin

Contact DC Voltage Rating

30V

Manufacturer Part No.

844-0001-000

Zemlja podrijetla

France