C & K Through Hole Slide Switch SPDT Latching 400 mA @ 20 V Slide

RS kataloški broj:: 793-1790robna marka: C & KProizvođački broj:: TS01CBE
brand-logo
Prikaži sve u Slide Switches

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

PC Terminal

Actuator Type

Slide

Contact Resistance

20mΩ

Mechanical Life

60000 (Electrical)Cycles

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Detalji o proizvodu

C&K - TS Series Slide Switches

TS Series miniature slide switches from C&K Components. Typical applications include test and measurement equipment, computer peripheral devices and telecommunications networking equipment.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 16,15

KM 16,15 Each (bez PDV-a)

KM 18,90

KM 18,90 Each (s PDV-om)

C & K Through Hole Slide Switch SPDT Latching 400 mA @ 20 V Slide
Odaberite vrstu pakovanja

KM 16,15

KM 16,15 Each (bez PDV-a)

KM 18,90

KM 18,90 Each (s PDV-om)

C & K Through Hole Slide Switch SPDT Latching 400 mA @ 20 V Slide
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 16,15
10+KM 15,72

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

PC Terminal

Actuator Type

Slide

Contact Resistance

20mΩ

Mechanical Life

60000 (Electrical)Cycles

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Detalji o proizvodu

C&K - TS Series Slide Switches

TS Series miniature slide switches from C&K Components. Typical applications include test and measurement equipment, computer peripheral devices and telecommunications networking equipment.