Tehnička dokumentacija
Tehnički podaci
Brand
CAE GroupeSeries
CORD6ASF01
LAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
LSZH
Zemlja podrijetla
China
€ 34,33
€ 34,33 1 Bag of 5 (bez PDV-a)
€ 40,17
€ 40,17 1 Bag of 5 (s PDV-om)
1
€ 34,33
€ 34,33 1 Bag of 5 (bez PDV-a)
€ 40,17
€ 40,17 1 Bag of 5 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 34,33 |
5+ | € 32,04 |
Tehnička dokumentacija
Tehnički podaci
Brand
CAE GroupeSeries
CORD6ASF01
LAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
LSZH
Zemlja podrijetla
China