CAE Groupe SMB Series Data Cable, 4 Cores, 0.6 mm², Screened, 20 AWG, 25m, Screened Shield

RS kataloški broj:: 111-5499brend: CAE GroupeProizvođački broj:: SMB90410060C25
brand-logo

Tehnička dokumentacija

Tehnički podaci

Cross Sectional Area

0.6 mm²

Number of Cores

4

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

25m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Series

SMB

Voltage Rating

500 V

Shielded/Unshielded

Shielded

Zemlja podrijetla

Italy

Detalji o proizvodu

CAE SMB Multiconductor Cable

CAE SMB series data transmission cable is a control and connecting cable. It is predominantly for the transmission of analog and digital signals in process controlled environments within the measurement control technology. No loss of transmission of data and signals. Ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. Suitable for use in dry and humid rooms.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

CAE Groupe SMB Series Data Cable, 4 Cores, 0.6 mm², Screened, 20 AWG, 25m, Screened Shield

Cena na upit

CAE Groupe SMB Series Data Cable, 4 Cores, 0.6 mm², Screened, 20 AWG, 25m, Screened Shield
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Cross Sectional Area

0.6 mm²

Number of Cores

4

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

25m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Series

SMB

Voltage Rating

500 V

Shielded/Unshielded

Shielded

Zemlja podrijetla

Italy

Detalji o proizvodu

CAE SMB Multiconductor Cable

CAE SMB series data transmission cable is a control and connecting cable. It is predominantly for the transmission of analog and digital signals in process controlled environments within the measurement control technology. No loss of transmission of data and signals. Ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. Suitable for use in dry and humid rooms.

You may be interested in