CAMDENBOSS CST Series PCB Connector Contact, 1-Contact, 6mm Pitch, Through Hole Mount, 2-Row, Through Hole Termination

RS kataloški broj:: 281-9526robna marka: CAMDENBOSSProizvođački broj:: CST06S95TDistrelec Article No.: 30221697
brand-logo
Prikaži sve u PCB Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

1

Pitch

6mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Through Hole

Series

CST

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

€ 690,00

€ 0,23 Each (In a Pack of 3000) (bez PDV-a)

€ 807,30

€ 0,269 Each (In a Pack of 3000) (s PDV-om)

CAMDENBOSS CST Series PCB Connector Contact, 1-Contact, 6mm Pitch, Through Hole Mount, 2-Row, Through Hole Termination

€ 690,00

€ 0,23 Each (In a Pack of 3000) (bez PDV-a)

€ 807,30

€ 0,269 Each (In a Pack of 3000) (s PDV-om)

CAMDENBOSS CST Series PCB Connector Contact, 1-Contact, 6mm Pitch, Through Hole Mount, 2-Row, Through Hole Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

1

Pitch

6mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Through Hole

Series

CST

Zemlja podrijetla

China