Carel DN33 On/Off Temperature Controller, 110 x 70mm, 4 Output, 24 V ac, 30 V dc Supply Voltage

RS kataloški broj:: 809-1004brend: CarelProizvođački broj:: DN33A9MR20
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Carel

Supply Voltage

24 V ac, 30 V dc

Size

110 x 70mm

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Range

Carel DN33

Series

DN33

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

60mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Carel DN33 DIN Controller

DN33 controllers come equipped with a easy-to-use user interface which will support two independent control loops. Thanks to the simple UI & DIN rail mounting mean these are highly versatile and can be used in a variety of applications

Tempatron DN33 Series

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 48.920

RSD 48.920 Each (bez PDV-a)

RSD 58.704

RSD 58.704 Each (s PDV-om)

Carel DN33 On/Off Temperature Controller, 110 x 70mm, 4 Output, 24 V ac, 30 V dc Supply Voltage

RSD 48.920

RSD 48.920 Each (bez PDV-a)

RSD 58.704

RSD 58.704 Each (s PDV-om)

Carel DN33 On/Off Temperature Controller, 110 x 70mm, 4 Output, 24 V ac, 30 V dc Supply Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 48.920
5+RSD 48.080

Tehnička dokumentacija

Tehnički podaci

Brand

Carel

Supply Voltage

24 V ac, 30 V dc

Size

110 x 70mm

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Range

Carel DN33

Series

DN33

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

60mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Carel DN33 DIN Controller

DN33 controllers come equipped with a easy-to-use user interface which will support two independent control loops. Thanks to the simple UI & DIN rail mounting mean these are highly versatile and can be used in a variety of applications

Tempatron DN33 Series