Tehnička dokumentacija
Tehnički podaci
Brand
ContitechLength
1200mm
Width
12mm
Pitch
8mm
Number Of Teeth
150
Profile
8M
Material
Fabric, Polyurethane
Maximum Speed
40m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.
Heavy Duty Timing Belts
KM 177,29
KM 177,29 Each (bez PDV-a)
KM 207,43
KM 207,43 Each (s PDV-om)
1
KM 177,29
KM 177,29 Each (bez PDV-a)
KM 207,43
KM 207,43 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 177,29 |
5+ | KM 172,62 |
Tehnička dokumentacija
Tehnički podaci
Brand
ContitechLength
1200mm
Width
12mm
Pitch
8mm
Number Of Teeth
150
Profile
8M
Material
Fabric, Polyurethane
Maximum Speed
40m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.