Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Zemlja podrijetla
Japan
Detalji o proizvodu
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Cosel Isolated DC-DC Converters
€ 81,67
€ 81,67 Each (bez PDV-a)
€ 95,55
€ 95,55 Each (s PDV-om)
1
€ 81,67
€ 81,67 Each (bez PDV-a)
€ 95,55
€ 95,55 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 81,67 |
5+ | € 80,35 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Zemlja podrijetla
Japan
Detalji o proizvodu
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.