Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000GE5

RS kataloški broj:: 908-0718Probna marka: Cree LEDProizvođački broj:: XTEAWT-00-0000-000000GE5
brand-logo
Prikaži sve u LEDs

Tehnička dokumentacija

Tehnički podaci

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

148 lm

Lens Shape

Dome

Colour Temperature

4000K

Series

XLamp XT-E

Dimensions

3.45 x 3.45 x 1.53mm

Forward Current

1500mA

Lens Finish

Clear

Zemlja podrijetla

China

Detalji o proizvodu

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

Visible Light LEDs, Cree Inc

Informacije o stanju skladišta trenutno nisu dostupne.

KM 11,54

KM 2,308 Each (Supplied on a Reel) (bez PDV-a)

KM 13,50

KM 2,70 Each (Supplied on a Reel) (s PDV-om)

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000GE5
Odaberite vrstu pakovanja

KM 11,54

KM 2,308 Each (Supplied on a Reel) (bez PDV-a)

KM 13,50

KM 2,70 Each (Supplied on a Reel) (s PDV-om)

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000GE5
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

148 lm

Lens Shape

Dome

Colour Temperature

4000K

Series

XLamp XT-E

Dimensions

3.45 x 3.45 x 1.53mm

Forward Current

1500mA

Lens Finish

Clear

Zemlja podrijetla

China

Detalji o proizvodu

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

Visible Light LEDs, Cree Inc