Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Metal Housing, 250V ac Max, 5A Max

RS kataloški broj:: 174-6195brend: CrouzetProizvođački broj:: 83-731-324
brand-logo
Prikaži sve u Limit Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Housing Material

Metal

Maximum AC Voltage

250V

Connection Type

Cable

Action Type

Single Break

Length

59.5mm

Minimum Operating Temperature

-5°C

Depth

49mm

Width

22mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Metal Housing, 250V ac Max, 5A Max

Cena na upit

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Metal Housing, 250V ac Max, 5A Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Housing Material

Metal

Maximum AC Voltage

250V

Connection Type

Cable

Action Type

Single Break

Length

59.5mm

Minimum Operating Temperature

-5°C

Depth

49mm

Width

22mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

You may be interested in