Tehnička dokumentacija
Tehnički podaci
Brand
DelphiType
Automotive Connector
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
8.7mm
Width
8.3mm
Depth
17mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
United States
Detalji o proizvodu
Delphi Metri-Pack 150 Unsealed Female Automotive Connectors
Metri-Pack 150 unsealed female automotive connectors with a low energy, low voltage capability and a maximum continuous current of 14 A. These Metri-Pack 150 unsealed female automotive connectors offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include limited space applications that do not require environmental protection. For mating halves and accessories please see table.
Standards
Metri-Pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
KM 10,56
KM 1,056 Each (In a Pack of 10) (bez PDV-a)
KM 12,36
KM 1,236 Each (In a Pack of 10) (s PDV-om)
10
KM 10,56
KM 1,056 Each (In a Pack of 10) (bez PDV-a)
KM 12,36
KM 1,236 Each (In a Pack of 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 90 | KM 1,056 | KM 10,56 |
100 - 490 | KM 0,958 | KM 9,58 |
500+ | KM 0,90 | KM 9,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
DelphiType
Automotive Connector
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
8.7mm
Width
8.3mm
Depth
17mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
United States
Detalji o proizvodu
Delphi Metri-Pack 150 Unsealed Female Automotive Connectors
Metri-Pack 150 unsealed female automotive connectors with a low energy, low voltage capability and a maximum continuous current of 14 A. These Metri-Pack 150 unsealed female automotive connectors offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include limited space applications that do not require environmental protection. For mating halves and accessories please see table.
Standards
Metri-Pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.