DesignSpark ABS Case for use with Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi B+ in Black

RS kataloški broj:: 908-4215robna marka: DesignSparkProizvođački broj:: ASM-1900036-21
brand-logo

Tehnička dokumentacija

Tehnički podaci

For Use With

Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi B+

Colour

Black

External Dimensions

93.74 x 62.6 x 31.5mm

Body Material

ABS

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

DesignSpark Cases for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+

From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD and Pi NoIR camera boards. The cases are made from robust ABS and consist of three parts which easily snap together. The case has a modular design which consisting of a base, centre band and cover which simply snap together

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

DesignSpark ABS Case for use with Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi B+ in Black

Cijena na upit

DesignSpark ABS Case for use with Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi B+ in Black
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

For Use With

Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi B+

Colour

Black

External Dimensions

93.74 x 62.6 x 31.5mm

Body Material

ABS

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

DesignSpark Cases for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+

From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD and Pi NoIR camera boards. The cases are made from robust ABS and consist of three parts which easily snap together. The case has a modular design which consisting of a base, centre band and cover which simply snap together