Dialight 551-0207F, Green Right Angle PCB LED Indicator, Through Hole 2.1 V

RS kataloški broj:: 546-0479brend: DialightProizvođački broj:: 551-0207F
brand-logo
Prikaži sve u PCB LED Indicators

Tehnička dokumentacija

Tehnički podaci

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

16mcd

Možda će vas interesovati
Dialight LED 551-0207
Cena na upitEach (bez PDV-a)

Cena na upit

Dialight 551-0207F, Green Right Angle PCB LED Indicator, Through Hole 2.1 V

Cena na upit

Dialight 551-0207F, Green Right Angle PCB LED Indicator, Through Hole 2.1 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Dialight LED 551-0207
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

16mcd

Možda će vas interesovati
Dialight LED 551-0207
Cena na upitEach (bez PDV-a)