Tehnička dokumentacija
Tehnički podaci
Brand
DigitronCalibrated
RSCAL
Best Accuracy
±0.15% + 0.0015 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
1bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
2bar
Weight
180g
Maximum Operating Temperature
+50°C
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
2028P and 2088P 0-1bar Differential Manometers
The 2000 Series of pressure instruments offer a wide range of hand held manometers. Easy to operate, reliable and built to last, the 2000 series has been developed to meet the performance and cost demands of todays markets.
The 2000 series offers the widest range of hand held manometers world-wide. New innovative functions designed to make the operators job easier set new standards in pressure measurements.
Digitron 2000P Series - Manometers
Cijena na upit
Vrsta kalibracije
RS kalibracija
1
Cijena na upit
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
DigitronCalibrated
RSCAL
Best Accuracy
±0.15% + 0.0015 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
1bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
2bar
Weight
180g
Maximum Operating Temperature
+50°C
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
2028P and 2088P 0-1bar Differential Manometers
The 2000 Series of pressure instruments offer a wide range of hand held manometers. Easy to operate, reliable and built to last, the 2000 series has been developed to meet the performance and cost demands of todays markets.
The 2000 series offers the widest range of hand held manometers world-wide. New innovative functions designed to make the operators job easier set new standards in pressure measurements.