Edimax GS-1008P, Unmanaged 8 Port Ethernet Switch With PoE

RS kataloški broj:: 136-3033brend: EdimaxProizvođački broj:: GS-1008P
brand-logo
Prikaži sve u Network Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Edimax

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

GS-1008P

Width

184mm

Depth

266mm

Dimensions

266 x 184 x 44mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Edimax 8 Port Gigabit Ethernet PoE+ Switch

The Edimax 8-Port Gigabit Ethernet Switch with PoE ports, designed for use in small or medium-sized network environments. The Edimax 8-Port Gigabit Ethernet Switch is compact in size, making it ideal for users with limited space. It also gives users the option of installing it in a 19" cabinet with rack-mount kits or underneath a desk

Edimax Ethernet Switch

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Edimax GS-1008P, Unmanaged 8 Port Ethernet Switch With PoE

Cena na upit

Edimax GS-1008P, Unmanaged 8 Port Ethernet Switch With PoE
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Edimax

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

GS-1008P

Width

184mm

Depth

266mm

Dimensions

266 x 184 x 44mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Edimax 8 Port Gigabit Ethernet PoE+ Switch

The Edimax 8-Port Gigabit Ethernet Switch with PoE ports, designed for use in small or medium-sized network environments. The Edimax 8-Port Gigabit Ethernet Switch is compact in size, making it ideal for users with limited space. It also gives users the option of installing it in a 19" cabinet with rack-mount kits or underneath a desk

Edimax Ethernet Switch

You may be interested in