EPCOS 47 mH 100 mA Common Mode Choke 3.7Ω 42 V ac, 80 V dc

RS kataloški broj:: 185-7607robna marka: EPCOSProizvođački broj:: B82793C0476N265
brand-logo
Prikaži sve u Common Mode Chokes

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Inductance

47 mH

Series

B82793C0

Impedance

24 kΩ

Test Frequency

50/60 Hz

DC Resistance

3.7Ω

Maximum Current

100 mA

Dimensions

7.1 x 6 x 4.8mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

1

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Voltage Rating

42 V ac, 80 V dc

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Length

7.1mm

Depth

6mm

Minimum Operating Temperature

-40°C

Height

4.8mm

Zemlja podrijetla

China

KM 24,74

KM 4,948 Each (Supplied as a Tape) (bez PDV-a)

KM 28,95

KM 5,789 Each (Supplied as a Tape) (s PDV-om)

EPCOS 47 mH 100 mA Common Mode Choke 3.7Ω 42 V ac, 80 V dc
Odaberite vrstu pakovanja

KM 24,74

KM 4,948 Each (Supplied as a Tape) (bez PDV-a)

KM 28,95

KM 5,789 Each (Supplied as a Tape) (s PDV-om)

EPCOS 47 mH 100 mA Common Mode Choke 3.7Ω 42 V ac, 80 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo traka
5 - 20KM 4,948KM 24,74
25 - 45KM 4,674KM 23,37
50 - 95KM 4,557KM 22,79
100 - 195KM 4,518KM 22,59
200+KM 4,185KM 20,93

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Inductance

47 mH

Series

B82793C0

Impedance

24 kΩ

Test Frequency

50/60 Hz

DC Resistance

3.7Ω

Maximum Current

100 mA

Dimensions

7.1 x 6 x 4.8mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

1

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Voltage Rating

42 V ac, 80 V dc

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Length

7.1mm

Depth

6mm

Minimum Operating Temperature

-40°C

Height

4.8mm

Zemlja podrijetla

China