Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS kataloški broj:: 235-6867robna marka: FacomProizvođački broj:: S.161DBOX1
brand-logo
Prikaži sve u Socket Sets

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

21

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

S.161DBOX1

Socket Size

8 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint

Drive Type

Square

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

€ 400,62

€ 400,62 Each (bez PDV-a)

€ 468,73

€ 468,73 Each (s PDV-om)

Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

€ 400,62

€ 400,62 Each (bez PDV-a)

€ 468,73

€ 468,73 Each (s PDV-om)

Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

21

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

S.161DBOX1

Socket Size

8 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint

Drive Type

Square

Zemlja podrijetla

Taiwan, Province Of China