Fair-Rite Ferrite Ring Round Cable Core, For: Suppression Components, 6.35 x 2.95 x 25.4mm

RS kataloški broj:: 172-9985robna marka: Fair-RiteProizvođački broj:: 2631250202
brand-logo
Prikaži sve u Ferrite Rings

Tehnička dokumentacija

Tehnički podaci

Type

Round Cable Core

Dimensions

6.35 x 2.95 x 25.4mm

Application

Suppression Components

Material

31 Material

Diameter

6.35mm

Height

25.4mm

Inner Diameter

2.95mm

Outer Diameter

6.35mm

Detalji o proizvodu

EMI Suppression Beads for Round Cables

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Box of 50) (bez PDV-a)

Fair-Rite Ferrite Ring Round Cable Core, For: Suppression Components, 6.35 x 2.95 x 25.4mm

Cijena na upit

Each (In a Box of 50) (bez PDV-a)

Fair-Rite Ferrite Ring Round Cable Core, For: Suppression Components, 6.35 x 2.95 x 25.4mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Type

Round Cable Core

Dimensions

6.35 x 2.95 x 25.4mm

Application

Suppression Components

Material

31 Material

Diameter

6.35mm

Height

25.4mm

Inner Diameter

2.95mm

Outer Diameter

6.35mm

Detalji o proizvodu

EMI Suppression Beads for Round Cables

You may be interested in