Tehnička dokumentacija
Tehnički podaci
Brand
FestoMedia Monitored
Air
Device Type
Flow Sensor
Minimum Flow Rate
4 L/min
Maximum Flow Rate
200 L/min
Supply Voltage
22 → 26 V dc
Connection Type
Plug
Maximum Pressure
10bar
Material
PA-Reinforced
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
SFAH
Current Rating
100 mA
Zemlja podrijetla
Bulgaria
€ 513,02
€ 513,02 Each (bez PDV-a)
€ 600,23
€ 600,23 Each (s PDV-om)
1
€ 513,02
€ 513,02 Each (bez PDV-a)
€ 600,23
€ 600,23 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FestoMedia Monitored
Air
Device Type
Flow Sensor
Minimum Flow Rate
4 L/min
Maximum Flow Rate
200 L/min
Supply Voltage
22 → 26 V dc
Connection Type
Plug
Maximum Pressure
10bar
Material
PA-Reinforced
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
SFAH
Current Rating
100 mA
Zemlja podrijetla
Bulgaria