Fluke 750P03 Pressure Module, For Use With 725, 726, 750 Series 5psi With RS Calibration

RS kataloški broj:: 803-5789brend: FlukeProizvođački broj:: 750P03
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Accessory Type

Differential Pressure Module

For Use With

725, 726, 750 Series

Calibrated

RSCAL

Model Number p

750P03

Pressure Port Type

Differential

Pressure Range

0 to 5 psi

Maximum Pressure

5psi

Zemlja podrijetla

United States

Detalji o proizvodu

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

Supplied with

Manual, traceable calibration certificate, adapters

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Fluke 750P03 Pressure Module, For Use With 725, 726, 750 Series 5psi With RS Calibration

Calibration type

Cena na upit

Fluke 750P03 Pressure Module, For Use With 725, 726, 750 Series 5psi With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Accessory Type

Differential Pressure Module

For Use With

725, 726, 750 Series

Calibrated

RSCAL

Model Number p

750P03

Pressure Port Type

Differential

Pressure Range

0 to 5 psi

Maximum Pressure

5psi

Zemlja podrijetla

United States

Detalji o proizvodu

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

Supplied with

Manual, traceable calibration certificate, adapters