Tehnička dokumentacija
Tehnički podaci
Brand
FlukeAbsolute Maximum Temperature Measurement
+60°C
Maximum Humidity Measurement
95%RH
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
971
Best Humidity Measurement Accuracy
±2.5 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Functions
Record
Power Source
Battery
Battery Type
AAA
Battery Life
200 h
Minimum Operating Temperature
-20°C
Weight
190g
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FlukeAbsolute Maximum Temperature Measurement
+60°C
Maximum Humidity Measurement
95%RH
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
971
Best Humidity Measurement Accuracy
±2.5 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Functions
Record
Power Source
Battery
Battery Type
AAA
Battery Life
200 h
Minimum Operating Temperature
-20°C
Weight
190g
Maximum Operating Temperature
+60°C