Georg Fischer Plastic Pipe Fitting Threaded Socket, 40mm, Rp 1 1/4in to Cement 51mm

RS kataloški broj:: 279-1477brend: Georg FischerProizvođački broj:: 721910209
brand-logo
Prikaži sve u Plastic Pipe Fittings

Tehnička dokumentacija

Tehnički podaci

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Compatible Pipe Size

40mm

Thread Standard

Rp

Thread Size

1 1/4in

Thread Standard 2

Cement

Thread Size 2

51mm

Length

51mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Transition sleeves, PVC-U

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 2.758

RSD 2.758 Each (bez PDV-a)

RSD 3.309

RSD 3.309 Each (s PDV-om)

Georg Fischer Plastic Pipe Fitting Threaded Socket, 40mm, Rp 1 1/4in to Cement 51mm

RSD 2.758

RSD 2.758 Each (bez PDV-a)

RSD 3.309

RSD 3.309 Each (s PDV-om)

Georg Fischer Plastic Pipe Fitting Threaded Socket, 40mm, Rp 1 1/4in to Cement 51mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Compatible Pipe Size

40mm

Thread Standard

Rp

Thread Size

1 1/4in

Thread Standard 2

Cement

Thread Size 2

51mm

Length

51mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Transition sleeves, PVC-U