Hank Zinc plated & clear Passivated Steel Rivet Bush, M6

Tehnička dokumentacija
Tehnički podaci
Brand
HankThread Size
M6
Fixing Hole Diameter
9.5mm
Body Outside Diameter
12.7mm
Body Depth
5.1mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
2.2mm
Thickness of Material Minimum
1.8mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Hank® Rivet Bushes
€ 51,98
€ 51,98 1 Bag of 100 (bez PDV-a)
€ 60,82
€ 60,82 1 Bag of 100 (s PDV-om)
1
€ 51,98
€ 51,98 1 Bag of 100 (bez PDV-a)
€ 60,82
€ 60,82 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
HankThread Size
M6
Fixing Hole Diameter
9.5mm
Body Outside Diameter
12.7mm
Body Depth
5.1mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
2.2mm
Thickness of Material Minimum
1.8mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu