Tehnička dokumentacija
Tehnički podaci
Brand
HengstlerSupply Voltage
12 → 24 V dc
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay, Transistor
Digit Height
9 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Series
TICO 732
Maximum Operating Temperature
+50°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Zemlja podrijetla
Germany
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
HengstlerSupply Voltage
12 → 24 V dc
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay, Transistor
Digit Height
9 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Series
TICO 732
Maximum Operating Temperature
+50°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Zemlja podrijetla
Germany